470 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805D471KXBAJ

DigiKey Part Number
720-1353-2-ND - Tape & Reel (TR)
720-1353-1-ND - Cut Tape (CT)
720-1353-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805D471KXBAJ
Description
CAP CER 470PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805D471KXBAJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 566
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,35000 Kč13,35 Kč
108,25900 Kč82,59 Kč
506,25240 Kč312,62 Kč
1005,63720 Kč563,72 Kč
5004,59822 Kč2 299,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,27725 Kč4 277,25 Kč
2 0004,01312 Kč8 026,24 Kč
3 0003,88079 Kč11 642,37 Kč
5 0003,73422 Kč18 671,10 Kč
7 0003,64852 Kč25 539,64 Kč
10 0003,56612 Kč35 661,20 Kč
Manufacturers Standard Package
Unit Price without VAT:13,35000 Kč
Unit Price with VAT:16,15350 Kč