VJ0603Y471JXXPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 5 288
Unit Price: 4,41000 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,81808 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 2,73000 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,41278 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,47424 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,43055 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 2 121
Unit Price: 3,78000 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,64972 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,45674 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,43055 Kč
Datasheet

Similar


Vishay Vitramon
In Stock: 8 141
Unit Price: 26,88000 Kč
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 9,35969 Kč
Datasheet

Similar


Vishay Vitramon
In Stock: 5 803
Unit Price: 4,62000 Kč
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,84343 Kč
Datasheet
470 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y471JXXPW1BC

DigiKey Part Number
VJ0603Y471JXXPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603Y471JXXPW1BC
Description
CAP CER 470PF 25V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
470 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y471JXXPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (40)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603Y471JXAACVishay Vitramon5 288720-VJ0603Y471JXAACCT-ND4,41000 KčUpgrade
VJ0603Y471JXAAPVishay Vitramon0VJ0603Y471JXAAP-ND0,81808 KčUpgrade
VJ0603Y471JXACW1BCVishay Vitramon0720-VJ0603Y471JXACW1BCCT-ND2,73000 KčUpgrade
VJ0603Y471JXAPW1BCVishay Vitramon0VJ0603Y471JXAPW1BC-ND0,41278 KčUpgrade
VJ0603Y471JXBACVishay Vitramon0VJ0603Y471JXBAC-ND1,47424 KčUpgrade
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,59392 Kč8 908,80 Kč
Manufacturers Standard Package
Unit Price without VAT:0,59392 Kč
Unit Price with VAT:0,71864 Kč