VJ0603Y471JXXAP is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 5 288
Unit Price: 4,41000 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,81808 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,47424 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,43055 Kč
Datasheet

Similar


Vishay Vitramon
In Stock: 8 141
Unit Price: 26,88000 Kč
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 9,35969 Kč
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 7,83711 Kč
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 7,75152 Kč
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,80487 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 1,11040 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 1,13221 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,91223 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,89359 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 4,68880 Kč
Datasheet
470 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y471JXXAP

DigiKey Part Number
VJ0603Y471JXXAP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603Y471JXXAP
Description
CAP CER 470PF 25V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y471JXXAP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.038" (0.97mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603Y471JXAACVishay Vitramon5 288720-VJ0603Y471JXAACCT-ND4,41000 KčUpgrade
VJ0603Y471JXAAPVishay Vitramon0VJ0603Y471JXAAP-ND0,81808 KčUpgrade
VJ0603Y471JXBACVishay Vitramon0VJ0603Y471JXBAC-ND1,47424 KčUpgrade
VJ0603Y471JXBAPVishay Vitramon0VJ0603Y471JXBAP-ND1,43055 KčUpgrade
VJ0603A471FXAACVishay Vitramon8 141720-VJ0603A471FXAACCT-ND26,88000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,43055 Kč14 305,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1,43055 Kč
Unit Price with VAT:1,73097 Kč