1000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y102JXACW1BC

DigiKey Part Number
720-VJ0603Y102JXACW1BCTR-ND - Tape & Reel (TR)
720-VJ0603Y102JXACW1BCCT-ND - Cut Tape (CT)
720-VJ0603Y102JXACW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y102JXACW1BC
Description
CAP CER 1000PF 50V X7R 0603
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y102JXACW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603Y102JXAACVishay Vitramon135 359720-VJ0603Y102JXAACCT-ND8,40000 KčUpgrade
VJ0603Y102JXBACVishay Vitramon8 000720-1949-2-ND0,83777 KčUpgrade
KGM15AR71H102JTKYOCERA AVX13 779478-KGM15AR71H102JTCT-ND2,10000 KčDirect
GRM188R72A102JA01DMurata Electronics16 149490-16328-1-ND2,10000 KčUpgrade
C0603C102J5GACTUKEMET277 386399-C0603C102J5GACTUCT-ND2,10000 KčSimilar
In-Stock: 120 281
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,40700 Kč14,07 Kč
500,98280 Kč49,14 Kč
1000,85040 Kč85,04 Kč
5000,62952 Kč314,76 Kč
1 0000,56149 Kč561,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,45975 Kč1 839,00 Kč
8 0000,42203 Kč3 376,24 Kč
12 0000,40318 Kč4 838,16 Kč
20 0000,38228 Kč7 645,60 Kč
28 0000,37007 Kč10 361,96 Kč
40 0000,35834 Kč14 333,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč