
KGM15AR71H102JT | |
|---|---|
DigiKey Part Number | 478-KGM15AR71H102JTTR-ND - Tape & Reel (TR) 478-KGM15AR71H102JTCT-ND - Cut Tape (CT) 478-KGM15AR71H102JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71H102JT |
Description | CAP CER 1000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71H102JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,13400 Kč | 11,34 Kč |
| 50 | 0,77280 Kč | 38,64 Kč |
| 100 | 0,66560 Kč | 66,56 Kč |
| 500 | 0,48674 Kč | 243,37 Kč |
| 1 000 | 0,43193 Kč | 431,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,34972 Kč | 1 398,88 Kč |
| 8 000 | 0,31928 Kč | 2 554,24 Kč |
| 12 000 | 0,30405 Kč | 3 648,60 Kč |
| 20 000 | 0,28719 Kč | 5 743,80 Kč |
| 28 000 | 0,27734 Kč | 7 765,52 Kč |
| 40 000 | 0,26787 Kč | 10 714,80 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

