1000 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R72A102JA01D

DigiKey Part Number
490-16328-2-ND - Tape & Reel (TR)
490-16328-1-ND - Cut Tape (CT)
490-16328-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R72A102JA01D
Description
CAP CER 1000PF 100V X7R 0603
Customer Reference
Detailed Description
1000 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R72A102JA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15AR72A102JTKYOCERA AVX32 652478-KGM15AR72A102JTCT-ND2,52000 KčDirect
C0603C102J1HACTUKEMET18 611399-C0603C102J1HACTUCT-ND9,24000 KčUpgrade
C0603C102J2RACTUKEMET181399-C0603C102J2RACTUCT-ND9,87000 KčUpgrade
KGM15BR72D102JTKYOCERA AVX20 810478-KGM15BR72D102JTCT-ND3,36000 KčUpgrade
VJ0603Y102JXBACVishay Vitramon8 000720-1949-2-ND0,83777 KčUpgrade
In-Stock: 16 149
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,09200 Kč10,92 Kč
500,75180 Kč37,59 Kč
1000,64880 Kč64,88 Kč
5000,47246 Kč236,23 Kč
1 0000,41891 Kč418,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,32888 Kč1 315,52 Kč
8 0000,29998 Kč2 399,84 Kč
12 0000,28554 Kč3 426,48 Kč
20 0000,26953 Kč5 390,60 Kč
28 0000,26018 Kč7 285,04 Kč
40 0000,25118 Kč10 047,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč