
VJ0603Y102JXBAC | |
|---|---|
DigiKey Part Number | 720-1949-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603Y102JXBAC |
Description | CAP CER 1000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y102JXBAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,83777 Kč | 3 351,08 Kč |
| 8 000 | 0,77829 Kč | 6 226,32 Kč |
| 12 000 | 0,74851 Kč | 8 982,12 Kč |
| 20 000 | 0,71554 Kč | 14 310,80 Kč |
| 28 000 | 0,69626 Kč | 19 495,28 Kč |
| 40 000 | 0,67772 Kč | 27 108,80 Kč |
| Unit Price without VAT: | 0,83777 Kč |
|---|---|
| Unit Price with VAT: | 1,01370 Kč |

