
VJ0603Y102JXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y102JXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0603Y102JXACW1BCCT-ND - Cut Tape (CT) 720-VJ0603Y102JXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y102JXACW1BC |
Description | CAP CER 1000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y102JXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603Y102JXAAC | Vishay Vitramon | 135 359 | 720-VJ0603Y102JXAACCT-ND | 8,40000 Kč | Upgrade |
| VJ0603Y102JXBAC | Vishay Vitramon | 8 000 | 720-1949-2-ND | 0,83777 Kč | Upgrade |
| KGM15AR71H102JT | KYOCERA AVX | 15 129 | 478-KGM15AR71H102JTCT-ND | 2,10000 Kč | Direct |
| GRM188R72A102JA01D | Murata Electronics | 16 149 | 490-16328-1-ND | 2,10000 Kč | Upgrade |
| C0603C102J5GACTU | KEMET | 277 386 | 399-C0603C102J5GACTUCT-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,40700 Kč | 14,07 Kč |
| 50 | 0,98280 Kč | 49,14 Kč |
| 100 | 0,85040 Kč | 85,04 Kč |
| 500 | 0,62952 Kč | 314,76 Kč |
| 1 000 | 0,56149 Kč | 561,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,45975 Kč | 1 839,00 Kč |
| 8 000 | 0,42203 Kč | 3 376,24 Kč |
| 12 000 | 0,40318 Kč | 4 838,16 Kč |
| 20 000 | 0,38228 Kč | 7 645,60 Kč |
| 28 000 | 0,37007 Kč | 10 361,96 Kč |
| 40 000 | 0,35834 Kč | 14 333,60 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

