22 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A220FXACW1BC

DigiKey Part Number
720-1835-2-ND - Tape & Reel (TR)
720-1835-1-ND - Cut Tape (CT)
720-1835-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A220FXACW1BC
Description
CAP CER 22PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
22 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A220FXACW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±1%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603N220F500CTWalsin Technology Corporation132 8411292-1500-1-ND2,09000 KčParametric Equivalent
AC0603FRNPO9BN220YAGEO2 75913-AC0603FRNPO9BN220CT-ND8,13000 KčParametric Equivalent
C0603C220F5GACAUTOKEMET5 364399-C0603C220F5GACAUTOCT-ND20,02000 KčParametric Equivalent
C0603C220F5GACTUKEMET2 114399-C0603C220F5GACTUCT-ND19,81000 KčParametric Equivalent
CBR06C220F5GACKEMET2 575399-CBR06C220F5GACCT-ND11,05000 KčParametric Equivalent
In-Stock: 22 754
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,13000 Kč3,13 Kč
101,71000 Kč17,10 Kč
501,19720 Kč59,86 Kč
1001,04070 Kč104,07 Kč
5000,77750 Kč388,75 Kč
1 0000,69678 Kč696,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,57619 Kč2 304,76 Kč
8 0000,53142 Kč4 251,36 Kč
12 0000,50905 Kč6 108,60 Kč
20 0000,48424 Kč9 684,80 Kč
28 0000,46976 Kč13 153,28 Kč
40 0000,45582 Kč18 232,80 Kč
Manufacturers Standard Package
Unit Price without VAT:3,13000 Kč
Unit Price with VAT:3,78730 Kč