
AC0603FRNPO9BN220 | |
|---|---|
DigiKey Part Number | 13-AC0603FRNPO9BN220TR-ND - Tape & Reel (TR) 13-AC0603FRNPO9BN220CT-ND - Cut Tape (CT) 13-AC0603FRNPO9BN220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FRNPO9BN220 |
Description | CAP CER 22PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603FRNPO9BN220 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C220F5GACAUTO | KEMET | 5 364 | 399-C0603C220F5GACAUTOCT-ND | 0,82000 Kč | Direct |
| KAM15ACG1H220FT | KYOCERA AVX | 14 682 | 478-KAM15ACG1H220FTCT-ND | 0,36000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,13000 Kč | 8,13 Kč |
| 10 | 4,83800 Kč | 48,38 Kč |
| 50 | 3,57040 Kč | 178,52 Kč |
| 100 | 3,18050 Kč | 318,05 Kč |
| 500 | 2,52060 Kč | 1 260,30 Kč |
| 1 000 | 2,31705 Kč | 2 317,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,91610 Kč | 7 664,40 Kč |
| 8 000 | 1,80815 Kč | 14 465,20 Kč |
| 12 000 | 1,75409 Kč | 21 049,08 Kč |
| 20 000 | 1,69419 Kč | 33 883,80 Kč |
| 28 000 | 1,65916 Kč | 46 456,48 Kč |
| 40 000 | 1,62547 Kč | 65 018,80 Kč |
| Unit Price without VAT: | 8,13000 Kč |
|---|---|
| Unit Price with VAT: | 9,83730 Kč |

