
C0603C220F5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C220F5GACAUTOTR-ND - Tape & Reel (TR) 399-C0603C220F5GACAUTOCT-ND - Cut Tape (CT) 399-C0603C220F5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C220F5GACAUTO |
Description | CAP CER 22PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C220F5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,02000 Kč | 20,02 Kč |
| 10 | 12,80500 Kč | 128,05 Kč |
| 50 | 9,92300 Kč | 496,15 Kč |
| 100 | 9,03460 Kč | 903,46 Kč |
| 500 | 7,53676 Kč | 3 768,38 Kč |
| 1 000 | 7,07335 Kč | 7 073,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,37845 Kč | 25 513,80 Kč |
| 8 000 | 6,12007 Kč | 48 960,56 Kč |
| 12 000 | 5,99066 Kč | 71 887,92 Kč |
| 20 000 | 5,84716 Kč | 116 943,20 Kč |
| 28 000 | 5,76323 Kč | 161 370,44 Kč |
| Unit Price without VAT: | 20,02000 Kč |
|---|---|
| Unit Price with VAT: | 24,22420 Kč |

