
C0603C220F5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C220F5GACTUTR-ND - Tape & Reel (TR) 399-C0603C220F5GACTUCT-ND - Cut Tape (CT) 399-C0603C220F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C220F5GACTU |
Description | CAP CER 22PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C220F5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C220F1GACTU | KEMET | 2 509 | 399-C0603C220F1GACTUCT-ND | 21,90000 Kč | Upgrade |
| C1608C0G1H220F080AA | TDK | 11 390 | 445-5366-1-ND | 5,21000 Kč | Direct |
| CC0603FRNPO9BN220 | YAGEO | 65 618 | 311-3350-1-ND | 3,13000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,81000 Kč | 19,81 Kč |
| 10 | 12,61800 Kč | 126,18 Kč |
| 50 | 9,76880 Kč | 488,44 Kč |
| 100 | 8,89490 Kč | 889,49 Kč |
| 500 | 7,41372 Kč | 3 706,86 Kč |
| 1 000 | 6,95614 Kč | 6 956,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,26958 Kč | 25 078,32 Kč |
| 8 000 | 6,01431 Kč | 48 114,48 Kč |
| 12 000 | 5,88645 Kč | 70 637,40 Kč |
| 20 000 | 5,74469 Kč | 114 893,80 Kč |
| 28 000 | 5,66178 Kč | 158 529,84 Kč |
| Unit Price without VAT: | 19,81000 Kč |
|---|---|
| Unit Price with VAT: | 23,97010 Kč |

