
VJ0603A220FXACW1BC | |
|---|---|
cms-digikey-product-number | 720-1835-2-ND - Tape & Reel (TR) 720-1835-1-ND - Cut Tape (CT) 720-1835-6-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | VJ0603A220FXACW1BC |
cms-description | CAP CER 22PF 50V C0G/NP0 0603 |
cms-standard-lead-time | 22 Weeks |
cms-customer-reference | |
cms-detailed-description | 22 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
cms-datasheet | cms-datasheet |
cms-eda-cad-models | VJ0603A220FXACW1BC Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| cms-quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 1 | 2,74000 Kč | 2,74 Kč |
| 10 | 1,57900 Kč | 15,79 Kč |
| 50 | 1,10300 Kč | 55,15 Kč |
| 100 | 0,95780 Kč | 95,78 Kč |
| 500 | 0,71360 Kč | 356,80 Kč |
| 1 000 | 0,63908 Kč | 639,08 Kč |
| cms-quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 4 000 | 0,52741 Kč | 2 109,64 Kč |
| 8 000 | 0,47302 Kč | 3 784,16 Kč |
| 12 000 | 0,45935 Kč | 5 512,20 Kč |
| 20 000 | 0,44225 Kč | 8 845,00 Kč |
| 28 000 | 0,42883 Kč | 12 007,24 Kč |
| 40 000 | 0,41593 Kč | 16 637,20 Kč |
| 48 000 | 0,40981 Kč | 19 670,88 Kč |
| 96 000 | 0,40395 Kč | 38 779,20 Kč |
| Unit Price without VAT: | 2,74000 Kč |
|---|---|
| Unit Price with VAT: | 3,31540 Kč |

