VJ0603A150JXBPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 8,42419 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 8,33425 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,35857 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,21115 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 6,54421 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 6,46864 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,95368 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,84024 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 6,54421 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 6,46864 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 13 303
Unit Price: 6,09000 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,19985 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,45674 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,43055 Kč
Datasheet
15 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A150JXBPW1BC

DigiKey Part Number
VJ0603A150JXBPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603A150JXBPW1BC
Description
CAP CER 15PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
15 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A150JXBPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (36)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603A150FXBACVishay Vitramon0VJ0603A150FXBAC-ND8,42419 KčUpgrade
VJ0603A150FXBAPVishay Vitramon0VJ0603A150FXBAP-ND8,33425 KčUpgrade
VJ0603A150FXBCW1BCVishay Vitramon0VJ0603A150FXBCW1BC-ND1,35857 KčUpgrade
VJ0603A150FXBPW1BCVishay Vitramon0VJ0603A150FXBPW1BC-ND1,21115 KčUpgrade
VJ0603A150GXBACVishay Vitramon0VJ0603A150GXBAC-ND6,54421 KčUpgrade
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,45704 Kč6 855,60 Kč
Manufacturers Standard Package
Unit Price without VAT:0,45704 Kč
Unit Price with VAT:0,55302 Kč