Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0603A150GXBPW1BC | |
|---|---|
DigiKey Part Number | VJ0603A150GXBPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603A150GXBPW1BC |
Description | CAP CER 15PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A150GXBPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603A150FXBAC | Vishay Vitramon | 0 | VJ0603A150FXBAC-ND | 8,42419 Kč | Upgrade |
| VJ0603A150FXBAP | Vishay Vitramon | 0 | VJ0603A150FXBAP-ND | 8,33425 Kč | Upgrade |
| VJ0603A150FXBCW1BC | Vishay Vitramon | 0 | VJ0603A150FXBCW1BC-ND | 1,35857 Kč | Upgrade |
| VJ0603A150FXBPW1BC | Vishay Vitramon | 0 | VJ0603A150FXBPW1BC-ND | 1,21115 Kč | Upgrade |
| VJ0603A150GXBAC | Vishay Vitramon | 0 | VJ0603A150GXBAC-ND | 6,54421 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,84024 Kč | 12 603,60 Kč |
| Unit Price without VAT: | 0,84024 Kč |
|---|---|
| Unit Price with VAT: | 1,01669 Kč |







