VJ0603A150FXBAP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 5,99871 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 5,92759 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 8,42419 Kč
Datasheet
15 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A150FXBAP

DigiKey Part Number
VJ0603A150FXBAP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603A150FXBAP
Description
CAP CER 15PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A150FXBAP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±1%
Thickness (Max)
0.038" (0.97mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0603D150FXBAC31MVishay Vitramon0720-GA0603D150FXBAC31MTR-ND5,99871 KčParametric Equivalent
GA0603D150FXBAP31MVishay Vitramon0720-GA0603D150FXBAP31MTR-ND5,92759 KčParametric Equivalent
VJ0603A150FXBACVishay Vitramon0VJ0603A150FXBAC-ND8,42419 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0008,33425 Kč83 342,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,33425 Kč
Unit Price with VAT:10,08444 Kč