C0603C150G1GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 3,41979 Kč
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,42495 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 2 963
Unit Price: 8,40000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 23 203
Unit Price: 8,82000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 25 526
Unit Price: 3,57000 Kč
Datasheet
15 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C150G1GACTU

DigiKey Part Number
399-C0603C150G1GACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C150G1GACTU
Description
CAP CER 15PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C150G1GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C150G2GACTUKEMET0399-C0603C150G2GACTUTR-ND3,41979 KčUpgrade
CC0603GRNPO0BN150YAGEO013-CC0603GRNPO0BN150TR-ND0,42495 KčDirect
KGM15ACG2A150GTKYOCERA AVX2 963478-KGM15ACG2A150GTCT-ND8,40000 KčDirect
KGM15ACG2A150FTKYOCERA AVX23 203478-KGM15ACG2A150FTCT-ND8,82000 KčUpgrade
KGM15ACG1H150GTKYOCERA AVX25 526478-KGM15ACG1H150GTCT-ND3,57000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,62730 Kč14 509,20 Kč
Manufacturers Standard Package
Unit Price without VAT:3,62730 Kč
Unit Price with VAT:4,38903 Kč