
VJ0603A150JXBAC | |
|---|---|
DigiKey Part Number | 720-VJ0603A150JXBACTR-ND - Tape & Reel (TR) 720-VJ0603A150JXBACCT-ND - Cut Tape (CT) 720-VJ0603A150JXBACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A150JXBAC |
Description | CAP CER 15PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A150JXBAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,52800 Kč | 35,28 Kč |
| 50 | 2,55340 Kč | 127,67 Kč |
| 100 | 2,25520 Kč | 225,52 Kč |
| 500 | 1,75460 Kč | 877,30 Kč |
| 1 000 | 1,60068 Kč | 1 600,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,36975 Kč | 5 479,00 Kč |
| 8 000 | 1,28405 Kč | 10 272,40 Kč |
| 12 000 | 1,24116 Kč | 14 893,92 Kč |
| 20 000 | 1,19359 Kč | 23 871,80 Kč |
| 28 000 | 1,16579 Kč | 32 642,12 Kč |
| 40 000 | 1,13906 Kč | 45 562,40 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

