VJ0603A150JXCAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 6,54421 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 6,46864 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,99155 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,97175 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 1,43055 Kč
Datasheet
15 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A150JXCAC

DigiKey Part Number
VJ0603A150JXCAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603A150JXCAC
Description
CAP CER 15PF 200V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A150JXCAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.038" (0.97mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603A150GXCACVishay Vitramon0VJ0603A150GXCAC-ND6,54421 KčUpgrade
VJ0603A150GXCAPVishay Vitramon0VJ0603A150GXCAP-ND6,46864 KčUpgrade
GA0603D150JXCAC31MVishay Vitramon0720-GA0603D150JXCAC31MTR-ND0,99155 KčParametric Equivalent
GA0603D150JXCAP31MVishay Vitramon0720-GA0603D150JXCAP31MTR-ND0,97175 KčParametric Equivalent
VJ0603A150JXCAPVishay Vitramon0VJ0603A150JXCAP-ND1,43055 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0001,45674 Kč11 653,92 Kč
Unit Price without VAT:1,45674 Kč
Unit Price with VAT:1,76266 Kč