VJ0603A0R5CXAPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 3 587
Unit Price: 3,37000 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,62177 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,91378 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,80382 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,54730 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,43776 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,50047 Kč
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 2,11000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,44623 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 689
Unit Price: 2,95000 Kč
Datasheet

Upgrade


KEMET
In Stock: 4 671
Unit Price: 14,10000 Kč
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: 0,80843 Kč
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,10209 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 1 388
Unit Price: 8,42000 Kč
Datasheet
VJ0603G105KXXCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A0R5CXAPW1BC

DigiKey Part Number
VJ0603A0R5CXAPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603A0R5CXAPW1BC
Description
CAP CER 0.5PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A0R5CXAPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,43776 Kč6 566,40 Kč
Manufacturers Standard Package
Unit Price without VAT:0,43776 Kč
Unit Price with VAT:0,52969 Kč