
KGM15ACG1H0R5CT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H0R5CTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H0R5CT-ND - Cut Tape (CT) 478-KGM15ACG1H0R5CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H0R5CT |
Description | CAP CER 0.5PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H0R5CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 Kč | 2,95 Kč |
| 10 | 1,60000 Kč | 16,00 Kč |
| 50 | 1,12400 Kč | 56,20 Kč |
| 100 | 0,97460 Kč | 97,46 Kč |
| 500 | 0,72834 Kč | 364,17 Kč |
| 1 000 | 0,65234 Kč | 652,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,41084 Kč | 1 643,36 Kč |
| 8 000 | 0,40637 Kč | 3 250,96 Kč |
| 12 000 | 0,40404 Kč | 4 848,48 Kč |
| 20 000 | 0,40138 Kč | 8 027,60 Kč |
| 28 000 | 0,39978 Kč | 11 193,84 Kč |
| 40 000 | 0,39822 Kč | 15 928,80 Kč |
| 48 000 | 0,39747 Kč | 19 078,56 Kč |
| 96 000 | 0,39486 Kč | 37 906,56 Kč |
| 100 000 | 0,39472 Kč | 39 472,00 Kč |
| Unit Price without VAT: | 2,95000 Kč |
|---|---|
| Unit Price with VAT: | 3,56950 Kč |

