
C0603C508C5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C508C5GACAUTOTR-ND - Tape & Reel (TR) 399-C0603C508C5GACAUTOCT-ND - Cut Tape (CT) 399-C0603C508C5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C508C5GACAUTO |
Description | CAP CER 0.5PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C508C5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 Kč | 8,42 Kč |
| 10 | 5,01000 Kč | 50,10 Kč |
| 50 | 3,75960 Kč | 187,98 Kč |
| 100 | 3,35330 Kč | 335,33 Kč |
| 500 | 2,99204 Kč | 1 496,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,07295 Kč | 8 291,80 Kč |
| 8 000 | 1,72828 Kč | 13 826,24 Kč |
| 12 000 | 1,60080 Kč | 19 209,60 Kč |
| 20 000 | 1,55244 Kč | 31 048,80 Kč |
| Unit Price without VAT: | 8,42000 Kč |
|---|---|
| Unit Price with VAT: | 10,18820 Kč |

