
C0603C508B1GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C508B1GACTUTR-ND - Tape & Reel (TR) 399-C0603C508B1GACTUCT-ND - Cut Tape (CT) 399-C0603C508B1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C508B1GACTU |
Description | CAP CER 0.5PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C508B1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,10000 Kč | 14,10 Kč |
| 10 | 8,82000 Kč | 88,20 Kč |
| 50 | 6,71920 Kč | 335,96 Kč |
| 100 | 6,07080 Kč | 607,08 Kč |
| 500 | 4,97874 Kč | 2 489,37 Kč |
| 1 000 | 4,64153 Kč | 4 641,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,13548 Kč | 16 541,92 Kč |
| 8 000 | 3,91154 Kč | 31 292,32 Kč |
| 12 000 | 3,83245 Kč | 45 989,40 Kč |
| 20 000 | 3,74881 Kč | 74 976,20 Kč |
| 28 000 | 3,68774 Kč | 103 256,72 Kč |
| 40 000 | 3,62900 Kč | 145 160,00 Kč |
| 48 000 | 3,60118 Kč | 172 856,64 Kč |
| Unit Price without VAT: | 14,10000 Kč |
|---|---|
| Unit Price with VAT: | 17,06100 Kč |

