Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TR3D337K6R3C0125 | |
|---|---|
DigiKey Part Number | 718-1356-2-ND - Tape & Reel (TR) 718-1356-1-ND - Cut Tape (CT) 718-1356-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3D337K6R3C0125 |
Description | CAP TANT 330UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 125mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D337K6R3C0125 Models |
Category | ESR (Equivalent Series Resistance) 125mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D337X96R3D2TE3 | Vishay Sprague | 1 198 | 718-593D337X96R3D2TE3CT-ND | 46,09000 Kč | Direct |
| 293D337X96R3D2TE3 | Vishay Sprague | 7 | 718-2136-1-ND | 46,09000 Kč | Similar |
| 293D337X96R3E2TE3 | Vishay Sprague | 375 | 718-293D337X96R3E2TE3CT-ND | 49,64000 Kč | Similar |
| 592D337X96R3D2T15H | Vishay Sprague | 0 | 592D337X96R3D2T15H-ND | 73,22783 Kč | Similar |
| 592D337X96R3D2T16H | Vishay Sprague | 0 | 592D337X96R3D2T16H-ND | 48,17621 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,02000 Kč | 54,02 Kč |
| 10 | 37,18500 Kč | 371,85 Kč |
| 50 | 30,44900 Kč | 1 522,45 Kč |
| 100 | 28,37180 Kč | 2 837,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 24,85516 Kč | 12 427,58 Kč |
| 1 000 | 23,76651 Kč | 23 766,51 Kč |
| 1 500 | 23,22121 Kč | 34 831,82 Kč |
| 2 500 | 22,61670 Kč | 56 541,75 Kč |
| 3 500 | 22,26331 Kč | 77 921,59 Kč |
| 5 000 | 21,92330 Kč | 109 616,50 Kč |
| Unit Price without VAT: | 54,02000 Kč |
|---|---|
| Unit Price with VAT: | 65,36420 Kč |










