TR3D337K6R3C0045 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 536
Unit Price: 31,36000 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 1
Unit Price: 33,05000 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 49,34541 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 33,65811 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 33,65811 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 32,81863 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 32,81863 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 813
Unit Price: 31,36000 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 2 021
Unit Price: 31,58000 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 50,46864 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 40,97424 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 640
Unit Price: 211,76000 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 1 457
Unit Price: 62,10000 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 7 580
Unit Price: 35,36000 Kč
Datasheet
TR3D(2917)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3D337K6R3C0045

DigiKey Part Number
718-1353-2-ND - Tape & Reel (TR)
718-1353-1-ND - Cut Tape (CT)
718-1353-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3D337K6R3C0045
Description
CAP TANT 330UF 10% 6.3V 2917
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 45mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3D337K6R3C0045 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
45mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,99000 Kč55,99 Kč
1038,69000 Kč386,90 Kč
5031,78560 Kč1 589,28 Kč
10029,65100 Kč2 965,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50026,56046 Kč13 280,23 Kč
1 00025,41977 Kč25 419,77 Kč
1 50024,84826 Kč37 272,39 Kč
2 50024,21491 Kč60 537,28 Kč
3 50023,84454 Kč83 455,89 Kč
5 00023,48805 Kč117 440,25 Kč
6 00023,31926 Kč139 915,56 Kč
Manufacturers Standard Package
Unit Price without VAT:55,99000 Kč
Unit Price with VAT:67,74790 Kč