Similar
Similar
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TR3B475K025C1000 | |
|---|---|
DigiKey Part Number | 718-1522-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR3B475K025C1000 |
Description | CAP TANT 4.7UF 10% 25V 1411 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TR3B475K025C1000 Models |
Category | ESR (Equivalent Series Resistance) 1Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.11mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 25 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D475X9025B2TE3 | Vishay Sprague | 1 842 | 718-1152-1-ND | 13,86000 Kč | Similar |
| 593D475X9025B2TE3 | Vishay Sprague | 4 581 | 718-593D475X9025B2TE3CT-ND | 20,16000 Kč | Similar |
| TR3B475K025C0700 | Vishay Sprague | 9 155 | 718-1523-1-ND | 30,87000 Kč | Similar |
| TR3B475K025C1500 | Vishay Sprague | 2 050 | 718-1317-1-ND | 17,64000 Kč | Similar |
| T495B475K025ATE1K0 | KEMET | 0 | T495B475K025ATE1K0-ND | 16,35597 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,67332 Kč | 23 346,64 Kč |
| Unit Price without VAT: | 11,67332 Kč |
|---|---|
| Unit Price with VAT: | 14,12472 Kč |





