
TR3B475K025C0700 | |
|---|---|
DigiKey Part Number | 718-1523-2-ND - Tape & Reel (TR) 718-1523-1-ND - Cut Tape (CT) 718-1523-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3B475K025C0700 |
Description | CAP TANT 4.7UF 10% 25V 1411 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3B475K025C0700 Models |
Category | ESR (Equivalent Series Resistance) 700mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.11mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 25 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSB475K025R0700 | KYOCERA AVX | 2 682 | 478-5815-1-ND | 17,01000 Kč | Direct |
| T491B475K025AH | KEMET | 1 890 | 399-T491B475K025AHCT-ND | 21,84000 Kč | Similar |
| T491B475K025AT | KEMET | 4 530 | 399-8323-1-ND | 17,01000 Kč | Similar |
| TPSB475K025R0900 | KYOCERA AVX | 93 | 478-2408-1-ND | 16,59000 Kč | Similar |
| TPSB475K025R1500 | KYOCERA AVX | 2 062 | 478-5233-1-ND | 17,01000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 20,26300 Kč | 202,63 Kč |
| 50 | 16,10120 Kč | 805,06 Kč |
| 100 | 14,81410 Kč | 1 481,41 Kč |
| 500 | 12,63996 Kč | 6 319,98 Kč |
| 1 000 | 11,96718 Kč | 11 967,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,41326 Kč | 22 826,52 Kč |
| 4 000 | 10,95728 Kč | 43 829,12 Kč |
| 6 000 | 10,72882 Kč | 64 372,92 Kč |
| 10 000 | 10,47559 Kč | 104 755,90 Kč |
| 14 000 | 10,32755 Kč | 144 585,70 Kč |
| 20 000 | 10,18506 Kč | 203 701,20 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |

