T495B475K025ATE1K0 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 4 581
Unit Price: 20,16000 Kč
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 6,33615 Kč
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 11,67332 Kč
Datasheet
4.7 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 1Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495B475K025ATE1K0

DigiKey Part Number
T495B475K025ATE1K0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T495B475K025ATE1K0
Description
CAP TANT 4.7UF 10% 25V 1411
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 1Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T495B475K025ATE1K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
25 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
1Ohm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
593D475X9025B2TE3Vishay Sprague4 581718-593D475X9025B2TE3CT-ND20,16000 KčDirect
593D475X9025B2WE3Vishay Sprague0718-593D475X9025B2WE3TR-ND6,33615 KčDirect
TR3B475K025C1000Vishay Sprague0718-1522-2-ND11,67332 KčDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00016,35597 Kč32 711,94 Kč
Manufacturers Standard Package
Unit Price without VAT:16,35597 Kč
Unit Price with VAT:19,79072 Kč