
TR3B475K025C1500 | |
|---|---|
DigiKey Part Number | 718-1317-2-ND - Tape & Reel (TR) 718-1317-1-ND - Cut Tape (CT) 718-1317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3B475K025C1500 |
Description | CAP TANT 4.7UF 10% 25V 1411 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TR3B475K025C1500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 11,19200 Kč | 111,92 Kč |
| 50 | 8,61760 Kč | 430,88 Kč |
| 100 | 7,82600 Kč | 782,60 Kč |
| 500 | 6,48838 Kč | 3 244,19 Kč |
| 1 000 | 6,07493 Kč | 6 074,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,73477 Kč | 11 469,54 Kč |
| 4 000 | 5,45476 Kč | 21 819,04 Kč |
| 6 000 | 5,31445 Kč | 31 886,70 Kč |
| 10 000 | 5,15894 Kč | 51 589,40 Kč |
| 14 000 | 5,06805 Kč | 70 952,70 Kč |
| 20 000 | 4,98060 Kč | 99 612,00 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |

