
293D475X9025B2TE3 | |
|---|---|
DigiKey Part Number | 718-1152-2-ND - Tape & Reel (TR) 718-1152-1-ND - Cut Tape (CT) 718-1152-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D475X9025B2TE3 |
Description | CAP TANT 4.7UF 10% 25V 1411 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 2.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D475X9025B2TE3 Models |
Category | ESR (Equivalent Series Resistance) 2.8Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.11mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 25 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D475X9025B2TE3 | Vishay Sprague | 4 581 | 718-593D475X9025B2TE3CT-ND | 20,16000 Kč | Similar |
| TR3B475K025C0700 | Vishay Sprague | 9 155 | 718-1523-1-ND | 30,87000 Kč | Similar |
| TR3B475K025C1500 | Vishay Sprague | 2 050 | 718-1317-1-ND | 17,64000 Kč | Similar |
| T491B475K025AT | KEMET | 4 530 | 399-8323-1-ND | 17,01000 Kč | Direct |
| T491B475K025AH | KEMET | 1 890 | 399-T491B475K025AHCT-ND | 21,84000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 8,58800 Kč | 85,88 Kč |
| 50 | 6,53040 Kč | 326,52 Kč |
| 100 | 5,89620 Kč | 589,62 Kč |
| 500 | 4,82240 Kč | 2 411,20 Kč |
| 1 000 | 4,49063 Kč | 4 490,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,21777 Kč | 8 435,54 Kč |
| 4 000 | 3,99314 Kč | 15 972,56 Kč |
| 6 000 | 3,88068 Kč | 23 284,08 Kč |
| 10 000 | 3,75602 Kč | 37 560,20 Kč |
| 14 000 | 3,68312 Kč | 51 563,68 Kč |
| 20 000 | 3,61301 Kč | 72 260,20 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |

