Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T55B156M025C0100 | |
|---|---|
DigiKey Part Number | 718-2160-2-ND - Tape & Reel (TR) 718-2160-1-ND - Cut Tape (CT) 718-2160-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55B156M025C0100 |
Description | CAP TANT POLY 15UF 25V 1411 |
Manufacturer Standard Lead Time | 83 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55B156M025C0100 Models |
Category | ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 15 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 25 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25TDC15MB | Panasonic Industry | 1 500 | 10-25TDC15MBCT-ND | 43,38000 Kč | Parametric Equivalent |
| 25TDC15MYFB | Panasonic Industry | 2 493 | 10-25TDC15MYFBCT-ND | 48,38000 Kč | Parametric Equivalent |
| 25TQC15MB | Panasonic Industry | 1 982 | 10-25TQC15MBCT-ND | 40,46000 Kč | Parametric Equivalent |
| 25TQC15MYFB | Panasonic Industry | 15 841 | P16204CT-ND | 44,84000 Kč | Parametric Equivalent |
| PTMIE156BT100 | Cal-Chip Electronics, Inc. | 308 | 4713-PTMIE156BT100CT-ND | 31,28000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,98000 Kč | 23,98 Kč |
| 10 | 15,49600 Kč | 154,96 Kč |
| 50 | 12,13800 Kč | 606,90 Kč |
| 100 | 11,10560 Kč | 1 110,56 Kč |
| 500 | 9,35912 Kč | 4 679,56 Kč |
| 1 000 | 8,81917 Kč | 8 819,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,37474 Kč | 16 749,48 Kč |
| 6 000 | 7,82558 Kč | 46 953,48 Kč |
| 10 000 | 7,62237 Kč | 76 223,70 Kč |
| Unit Price without VAT: | 23,98000 Kč |
|---|---|
| Unit Price with VAT: | 29,01580 Kč |














