15 µF Molded Tantalum Polymer Capacitor 35 V 1411 (3528 Metric) 100mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T521B156M035ATE100

DigiKey Part Number
399-T521B156M035ATE100TR-ND - Tape & Reel (TR)
399-T521B156M035ATE100CT-ND - Cut Tape (CT)
399-T521B156M035ATE100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T521B156M035ATE100
Description
CAP TANT POLY 15UF 35V 3528
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Polymer Capacitor 35 V 1411 (3528 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1411 (3528 Metric)
Capacitance
15 µF
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Tolerance
±20%
Height - Seated (Max)
0.079" (2.00mm)
Voltage - Rated
35 V
Manufacturer Size Code
B
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 226
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,03000 Kč25,03 Kč
1016,16300 Kč161,63 Kč
5012,68840 Kč634,42 Kč
10011,61650 Kč1 161,65 Kč
5009,80084 Kč4 900,42 Kč
1 0009,23940 Kč9 239,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,77746 Kč17 554,92 Kč
6 0008,20647 Kč49 238,82 Kč
10 0007,99521 Kč79 952,10 Kč
Manufacturers Standard Package
Unit Price without VAT:25,03000 Kč
Unit Price with VAT:30,28630 Kč