
TCTOBL1E156M8R-ZB1 | |
|---|---|
DigiKey Part Number | 478-TCTOBL1E156M8R-ZB1TR-ND - Tape & Reel (TR) 478-TCTOBL1E156M8R-ZB1CT-ND - Cut Tape (CT) 478-TCTOBL1E156M8R-ZB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCTOBL1E156M8R-ZB1 |
Description | BL- CASE / 156- CAP CODE / POLY |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 15 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | BL | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 14,55200 Kč | 145,52 Kč |
| 50 | 11,36000 Kč | 568,00 Kč |
| 100 | 10,37300 Kč | 1 037,30 Kč |
| 500 | 8,70914 Kč | 4 354,57 Kč |
| 1 000 | 8,19426 Kč | 8 194,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,55865 Kč | 22 675,95 Kč |
| 9 000 | 7,09154 Kč | 63 823,86 Kč |
| 15 000 | 6,91870 Kč | 103 780,50 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |

