15 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric) 100mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25TDC15MB

DigiKey Part Number
10-25TDC15MBTR-ND - Tape & Reel (TR)
10-25TDC15MBCT-ND - Cut Tape (CT)
10-25TDC15MBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25TDC15MB
Description
CAP TANT POLY 15UF 25V 1411
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
25TDC15MB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Manufacturer
Panasonic Industry
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1411 (3528 Metric)
Capacitance
15 µF
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Tolerance
±20%
Height - Seated (Max)
0.079" (2.00mm)
Voltage - Rated
25 V
Manufacturer Size Code
B2
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25TDC15MYFBPanasonic Industry2 49310-25TDC15MYFBCT-ND48,38000 KčParametric Equivalent
In-Stock: 1 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,38000 Kč43,38 Kč
1029,32300 Kč293,23 Kč
5023,71680 Kč1 185,84 Kč
10021,98590 Kč2 198,59 Kč
50019,05692 Kč9 528,46 Kč
1 00018,15054 Kč18 150,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00016,90714 Kč33 814,28 Kč
6 00016,01098 Kč96 065,88 Kč
10 00015,67944 Kč156 794,40 Kč
Manufacturers Standard Package
Unit Price without VAT:43,38000 Kč
Unit Price with VAT:52,48980 Kč