
25TDC15MYFB | |
|---|---|
DigiKey Part Number | 10-25TDC15MYFBTR-ND - Tape & Reel (TR) 10-25TDC15MYFBCT-ND - Cut Tape (CT) 10-25TDC15MYFBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25TDC15MYFB |
Description | CAP TANT POLY 15UF 25V 1411 |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 25TDC15MYFB Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 1000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Not For New Designs | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 15 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code B2 |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25TDC15MB | Panasonic Industry | 1 500 | 10-25TDC15MBCT-ND | 43,38000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,38000 Kč | 48,38 Kč |
| 10 | 32,86800 Kč | 328,68 Kč |
| 50 | 26,72840 Kč | 1 336,42 Kč |
| 100 | 24,83470 Kč | 2 483,47 Kč |
| 500 | 21,63008 Kč | 10 815,04 Kč |
| 1 000 | 20,63839 Kč | 20 638,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 19,25526 Kč | 38 510,52 Kč |
| 6 000 | 18,27446 Kč | 109 646,76 Kč |
| 10 000 | 17,91148 Kč | 179 114,80 Kč |
| Unit Price without VAT: | 48,38000 Kč |
|---|---|
| Unit Price with VAT: | 58,53980 Kč |

