M39003/01-6218 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: 320,76550 Kč
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 332,25150 Kč
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 356,04200 Kč
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 420,70550 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 247,83950 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 235,80750 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 20
Unit Price: 354,24000 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 243,82900 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 274,85350 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 262,29650 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 324,70250 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 309,25850 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 412,25350 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 393,47100 Kč
Datasheet
6.8 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-6218

DigiKey Part Number
M39003/01-6218-ND
Manufacturer
Manufacturer Product Number
M39003/01-6218
Description
CAP TANT 6.8UF 5% 50V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
6.8 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-6218 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Packaging
Bulk
Manufacturer Size Code
C
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
B (0.1%)
Tolerance
±5%
Grade
Military
Voltage - Rated
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-5088Vishay Sprague0M39003/01-5088-ND320,76550 KčDirect
M39003/01-5288Vishay Sprague0M39003/01-5288-ND332,25150 KčDirect
M39003/01-5488Vishay Sprague0M39003/01-5488-ND356,04200 KčDirect
M39003/01-5688Vishay Sprague0M39003/01-5688-ND420,70550 KčDirect
M39003/01-2371Vishay Sprague0M39003/01-2371-ND247,83950 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20547,46000 Kč10 949,20 Kč
Unit Price without VAT:547,46000 Kč
Unit Price with VAT:662,42660 Kč