M39003/01-2372 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: 547,46000 Kč
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 412,25350 Kč
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 393,47100 Kč
Datasheet
6.8 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-2372

DigiKey Part Number
M39003/01-2372-ND
Manufacturer
Manufacturer Product Number
M39003/01-2372
Description
CAP TANT 6.8UF 20% 50V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
6.8 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-2372 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Packaging
Bulk
Manufacturer Size Code
C
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
M (1%)
Tolerance
±20%
Grade
Military
Voltage - Rated
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-6218Vishay Sprague0M39003/01-6218-ND547,46000 KčDirect
M39003/01-6219Vishay Sprague0M39003/01-6219-ND412,25350 KčDirect
M39003/01-6220Vishay Sprague0M39003/01-6220-ND393,47100 KčDirect
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20235,80750 Kč4 716,15 Kč
Unit Price without VAT:235,80750 Kč
Unit Price with VAT:285,32708 Kč