Direct
Direct
Direct
Direct

M39003/01-2612 | |
|---|---|
DigiKey Part Number | M39003/01-2612-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-2612 |
Description | CAP TANT 6.8UF 20% 50V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Hermetically Sealed Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-2612 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.289" Dia x 0.686" L (7.34mm x 17.42mm) |
Packaging Bulk | Manufacturer Size Code C |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate P (0.1%) |
Tolerance ±20% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-2372 | Vishay Sprague | 0 | M39003/01-2372-ND | 235,80750 Kč | Direct |
| M39003/01-6218 | Vishay Sprague | 0 | M39003/01-6218-ND | 547,46000 Kč | Direct |
| M39003/01-6219 | Vishay Sprague | 0 | M39003/01-6219-ND | 412,25350 Kč | Direct |
| M39003/01-6220 | Vishay Sprague | 0 | M39003/01-6220-ND | 393,47100 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 243,82900 Kč | 4 876,58 Kč |
| Unit Price without VAT: | 243,82900 Kč |
|---|---|
| Unit Price with VAT: | 295,03309 Kč |


