Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M39003/01-5488 | |
|---|---|
DigiKey Part Number | M39003/01-5488-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-5488 |
Description | CAP TANT 6.8UF 5% 50V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Hermetically Sealed Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.289" Dia x 0.686" L (7.34mm x 17.42mm) |
Packaging Bulk | Manufacturer Size Code C |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate R (0.01%) |
Tolerance ±5% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-5088 | Vishay Sprague | 0 | M39003/01-5088-ND | 320,76550 Kč | Direct |
| M39003/01-5288 | Vishay Sprague | 0 | M39003/01-5288-ND | 332,25150 Kč | Direct |
| M39003/01-6218 | Vishay Sprague | 0 | M39003/01-6218-ND | 547,46000 Kč | Direct |
| M39003/01-2371 | Vishay Sprague | 0 | M39003/01-2371-ND | 247,83950 Kč | Similar |
| M39003/01-2372 | Vishay Sprague | 0 | M39003/01-2372-ND | 235,80750 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 356,04200 Kč | 7 120,84 Kč |
| Unit Price without VAT: | 356,04200 Kč |
|---|---|
| Unit Price with VAT: | 430,81082 Kč |


