M39003/01-2371 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: 547,46000 Kč
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 412,25350 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 235,80750 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 243,82900 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 262,29650 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 309,25850 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 393,47100 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 470,17650 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 565,57050 Kč
Datasheet
6.8 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-2371

DigiKey Part Number
M39003/01-2371-ND
Manufacturer
Manufacturer Product Number
M39003/01-2371
Description
CAP TANT 6.8UF 10% 50V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
6.8 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-2371 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Packaging
Bulk
Manufacturer Size Code
C
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
M (1%)
Tolerance
±10%
Grade
Military
Voltage - Rated
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-6218Vishay Sprague0M39003/01-6218-ND547,46000 KčDirect
M39003/01-6219Vishay Sprague0M39003/01-6219-ND412,25350 KčDirect
M39003/01-2372Vishay Sprague0M39003/01-2372-ND235,80750 KčSimilar
M39003/01-2612Vishay Sprague0M39003/01-2612-ND243,82900 KčSimilar
M39003/01-2852Vishay Sprague0M39003/01-2852-ND262,29650 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20247,83950 Kč4 956,79 Kč
Unit Price without VAT:247,83950 Kč
Unit Price with VAT:299,88580 Kč