Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Direct

M39003/01-3088 | |
|---|---|
DigiKey Part Number | M39003/01-3088-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-3088 |
Description | CAP TANT 4.7UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Hermetically Sealed Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Packaging Bulk | Manufacturer Size Code B |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate S (0.001%) |
Tolerance ±10% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-2848 | Vishay Sprague | 57 | M39003/01-2848-ND | 259,12000 Kč | Direct |
| M39003/01-6214 | Vishay Sprague | 0 | 1012-1073-ND | 332,40000 Kč | Direct |
| M39003/01-2369 | Vishay Sprague | 0 | M39003/01-2369-ND | 163,30140 Kč | Similar |
| M39003/01-2609 | Vishay Sprague | 0 | M39003/01-2609-ND | 171,06230 Kč | Similar |
| M39003/01-2849 | Vishay Sprague | 0 | M39003/01-2849-ND | 188,52420 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,92000 Kč | 233,92 Kč |
| 10 | 178,71400 Kč | 1 787,14 Kč |
| 50 | 156,64920 Kč | 7 832,46 Kč |
| 100 | 149,81440 Kč | 14 981,44 Kč |
| 500 | 138,24454 Kč | 69 122,27 Kč |
| 1 000 | 134,65933 Kč | 134 659,33 Kč |
| Unit Price without VAT: | 233,92000 Kč |
|---|---|
| Unit Price with VAT: | 283,04320 Kč |




