M39003/01-2609 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: 163,30140 Kč
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 332,40000 Kč
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 218,27420 Kč
Datasheet

Direct


KEMET
In Stock: 53
Unit Price: 1 384,19000 Kč
Datasheet
4.7 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-2609

DigiKey Part Number
M39003/01-2609-ND
Manufacturer
Manufacturer Product Number
M39003/01-2609
Description
CAP TANT 4.7UF 20% 50V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
4.7 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-2609 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Packaging
Bulk
Manufacturer Size Code
B
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
P (0.1%)
Tolerance
±20%
Grade
Military
Voltage - Rated
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-2369Vishay Sprague0M39003/01-2369-ND163,30140 KčDirect
M39003/01-6214Vishay Sprague01012-1073-ND332,40000 KčDirect
M39003/01-6215Vishay Sprague0M39003/01-6215-ND218,27420 KčDirect
M39003/01-6213KEMET531001-2265-ND1 384,19000 KčDirect
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100171,06230 Kč17 106,23 Kč
Unit Price without VAT:171,06230 Kč
Unit Price with VAT:206,98538 Kč