
M39003/01-6213 | |
|---|---|
DigiKey Part Number | 1001-2265-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-6213 |
Description | CAP TANT 4.7UF 5% 50V AXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Hermetically Sealed Tantalum Capacitors 50 V Axial 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-6213 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Axial |
Packaging Bulk | Size / Dimension 0.185" Dia x 0.610" L (4.70mm x 15.49mm) |
Part Status Active | Manufacturer Size Code B |
Capacitance | Features High Reliability |
Tolerance ±5% | Failure Rate B (0.1%) |
Voltage - Rated | Grade Military |
Type Hermetically Sealed | Qualification MIL-PRF-39003/1 |
ESR (Equivalent Series Resistance) 2.5Ohm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-2368 | KEMET | 75 | 1001-2118-ND | 262,27000 Kč | Similar |
| M39003/01-2608 | KEMET | 60 | 1001-2119-ND | 282,42000 Kč | Similar |
| M39003/01-2848 | Vishay Sprague | 57 | M39003/01-2848-ND | 259,12000 Kč | Similar |
| M39003/01-8214 | Vishay Sprague | 20 | M39003/01-8214-ND | 360,12000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 384,19000 Kč | 1 384,19 Kč |
| 10 | 1 173,11600 Kč | 11 731,16 Kč |
| 75 | 1 072,61427 Kč | 80 446,07 Kč |
| 150 | 1 049,22107 Kč | 157 383,16 Kč |
| Unit Price without VAT: | 1 384,19000 Kč |
|---|---|
| Unit Price with VAT: | 1 674,86990 Kč |

