M39003/01-8215 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: 163,30140 Kč
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 171,06230 Kč
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 188,52420 Kč
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 142,92920 Kč
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 218,27420 Kč
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 224,41820 Kč
Datasheet
4.7 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-8215

DigiKey Part Number
M39003/01-8215-ND
Manufacturer
Manufacturer Product Number
M39003/01-8215
Description
CAP TANT 4.7UF 20% 50V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
4.7 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-8215 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Packaging
Bulk
Manufacturer Size Code
B
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
D (0.001%)
Tolerance
±20%
Grade
Military
Voltage - Rated
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-2369Vishay Sprague0M39003/01-2369-ND163,30140 KčDirect
M39003/01-2609Vishay Sprague0M39003/01-2609-ND171,06230 KčDirect
M39003/01-2849Vishay Sprague0M39003/01-2849-ND188,52420 KčDirect
M39003/01-3089Vishay Sprague0M39003/01-3089-ND142,92920 KčDirect
M39003/01-6215Vishay Sprague0M39003/01-6215-ND218,27420 KčDirect
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100239,93990 Kč23 993,99 Kč
Unit Price without VAT:239,93990 Kč
Unit Price with VAT:290,32728 Kč