Direct
Direct
Direct
Direct
Direct

M39003/01-2849 | |
|---|---|
DigiKey Part Number | M39003/01-2849-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-2849 |
Description | CAP TANT 4.7UF 20% 50V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Hermetically Sealed Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-2849 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Packaging Bulk | Manufacturer Size Code B |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate R (0.01%) |
Tolerance ±20% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-2369 | Vishay Sprague | 0 | M39003/01-2369-ND | 163,30140 Kč | Direct |
| M39003/01-2609 | Vishay Sprague | 0 | M39003/01-2609-ND | 171,06230 Kč | Direct |
| M39003/01-6214 | Vishay Sprague | 0 | 1012-1073-ND | 332,40000 Kč | Direct |
| M39003/01-6215 | Vishay Sprague | 0 | M39003/01-6215-ND | 218,27420 Kč | Direct |
| M39003/01-6213 | KEMET | 53 | 1001-2265-ND | 1 384,19000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 188,52420 Kč | 18 852,42 Kč |
| Unit Price without VAT: | 188,52420 Kč |
|---|---|
| Unit Price with VAT: | 228,11428 Kč |




