594D476X9025D2T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 3 037
Unit Price: 42,13000 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 6 839
Unit Price: 34,62000 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 64,23494 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 648
Unit Price: 83,42000 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 1 953
Unit Price: 60,69000 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 131
Unit Price: 53,39000 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 512
Unit Price: 95,10000 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 1 520
Unit Price: 88,01000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 3 058
Unit Price: 58,60000 Kč
Datasheet

Similar


KEMET
In Stock: 93
Unit Price: 40,25000 Kč
Datasheet

Similar


KEMET
In Stock: 852
Unit Price: 72,79000 Kč
Datasheet

Similar


KEMET
In Stock: 369
Unit Price: 75,71000 Kč
Datasheet

Similar


KEMET
In Stock: 1 405
Unit Price: 61,94000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 2 953
Unit Price: 37,12000 Kč
Datasheet
47 µF Conformal Coated Tantalum Capacitors 25 V 2917 (7343 Metric) 130mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

594D476X9025D2T

DigiKey Part Number
594D476X9025D2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
594D476X9025D2T
Description
CAP TANT 47UF 10% 25V 2917
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
47 µF Conformal Coated Tantalum Capacitors 25 V 2917 (7343 Metric) 130mOhm
Datasheet
 Datasheet
EDA/CAD Models
594D476X9025D2T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
130mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.295" L x 0.169" W (7.50mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Conformal Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
293D476X9025D2TE3Vishay Sprague3 037718-1748-1-ND42,13000 KčSimilar
293D476X9025E2TE3Vishay Sprague6 839718-1752-1-ND34,62000 KčSimilar
595D476X9025D2TVishay Sprague0595D476X9025D2T-ND64,23494 KčSimilar
TR3D476K025C0100Vishay Sprague648718-1526-1-ND83,42000 KčSimilar
TR3D476K025C0150Vishay Sprague1 953718-1525-1-ND60,69000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50064,55612 Kč32 278,06 Kč
Manufacturers Standard Package
Unit Price without VAT:64,55612 Kč
Unit Price with VAT:78,11291 Kč