
TR3E476K025C0200 | |
|---|---|
DigiKey Part Number | 718-1380-2-ND - Tape & Reel (TR) 718-1380-1-ND - Cut Tape (CT) 718-1380-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3E476K025C0200 |
Description | CAP TANT 47UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3E476K025C0200 Models |
Category | ESR (Equivalent Series Resistance) 200mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.170" (4.32mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR3E476K025C0150 | Vishay Sprague | 512 | 718-1527-1-ND | 95,10000 Kč | Similar |
| T495X476K025ATE150 | KEMET | 1 405 | 399-4705-1-ND | 61,94000 Kč | Similar |
| TRJD476K025RRJ | KYOCERA AVX | 2 921 | 478-TRJD476K025RRJCT-ND | 63,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,01000 Kč | 88,01 Kč |
| 10 | 62,75400 Kč | 627,54 Kč |
| 50 | 52,68100 Kč | 2 634,05 Kč |
| 100 | 49,56520 Kč | 4 956,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 44,88938 Kč | 17 955,75 Kč |
| 800 | 43,15055 Kč | 34 520,44 Kč |
| 1 200 | 42,27948 Kč | 50 735,38 Kč |
| 2 000 | 41,31371 Kč | 82 627,42 Kč |
| 2 800 | 40,74911 Kč | 114 097,51 Kč |
| 4 000 | 40,20602 Kč | 160 824,08 Kč |
| Unit Price without VAT: | 88,01000 Kč |
|---|---|
| Unit Price with VAT: | 106,49210 Kč |

