Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Direct
Direct
Direct

593D337X9010E2TE3 | |
|---|---|
DigiKey Part Number | 718-2141-2-ND - Tape & Reel (TR) 718-2141-1-ND - Cut Tape (CT) 718-2141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D337X9010E2TE3 |
Description | CAP TANT 330UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D337X9010E2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.170" (4.32mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,42000 Kč | 40,42 Kč |
| 10 | 27,17600 Kč | 271,76 Kč |
| 50 | 21,94260 Kč | 1 097,13 Kč |
| 100 | 20,32590 Kč | 2 032,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 18,25930 Kč | 7 303,72 Kč |
| 800 | 17,33994 Kč | 13 871,95 Kč |
| 1 200 | 16,87947 Kč | 20 255,36 Kč |
| 2 000 | 16,36932 Kč | 32 738,64 Kč |
| 2 800 | 16,07093 Kč | 44 998,60 Kč |
| 4 000 | 15,78387 Kč | 63 135,48 Kč |
| 4 800 | 15,64787 Kč | 75 109,78 Kč |
| 9 600 | 15,18979 Kč | 145 821,98 Kč |
| 10 000 | 15,16539 Kč | 151 653,90 Kč |
| Unit Price without VAT: | 40,42000 Kč |
|---|---|
| Unit Price with VAT: | 48,90820 Kč |










