
157S202MX | |
|---|---|
DigiKey Part Number | 157S202MX-ND |
Manufacturer | |
Manufacturer Product Number | 157S202MX |
Description | POT 2K OHM 1W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2k Ohm 1 Gang Linear Servo Mount Potentiometer 1.0 Turns Conductive Plastic 1W Solder Turret |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Spectrol | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 2k | |
Tolerance | ±20% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±600ppm/°C | |
Rotation | Continuous | |
Resistive Material | Conductive Plastic | |
Termination Style | Solder Turret | |
Actuator Type | Round | |
Actuator Length | 0.500" (12.70mm) | |
Actuator Diameter | 0.1248" (3.17mm) | |
Bushing Thread | - | |
Mounting Type | Servo Mount | |
Size - Body | Round - 0.875" Dia (22.23mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 370,75000 Kč | 1 370,75 Kč |
| 10 | 1 136,47500 Kč | 11 364,75 Kč |
| 30 | 1 038,45600 Kč | 31 153,68 Kč |
| 50 | 995,69580 Kč | 49 784,79 Kč |
| 100 | 940,39750 Kč | 94 039,75 Kč |
| Unit Price without VAT: | 1 370,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 658,60750 Kč |














