1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 2.75W Solder Turret
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

132B20102

DigiKey Part Number
132B20102-ND
Manufacturer
Manufacturer Product Number
132B20102
Description
POT 1K OHM 2.75W WIREWOUND LIN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1k Ohm 1 Gang Linear Panel Mount Potentiometer 1 Turns Wirewound 2.75W Solder Turret
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Spectrol
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
1k
Tolerance
±3%
Power (Watts)
2.75W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
±20ppm/°C
Rotation
340°
Resistive Material
Wirewound
Termination Style
Solder Turret
Actuator Type
Slotted
Actuator Length
0.875" (22.23mm)
Actuator Diameter
0.2497" (6.34mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Round - 1.312" Dia (33.32mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 273,11000 Kč1 273,11 Kč
101 055,48500 Kč10 554,85 Kč
30964,48000 Kč28 934,40 Kč
50924,77300 Kč46 238,65 Kč
100873,42230 Kč87 342,23 Kč
250809,81056 Kč202 452,64 Kč
Manufacturers Standard Package
Unit Price without VAT:1 273,11000 Kč
Unit Price with VAT:1 540,46310 Kč